Parametric Equivalent

1N4745AUR/TR | |
|---|---|
DigiKey Part Number | 150-1N4745AUR/TR-ND - Tape & Reel (TR) 150-1N4745AUR/TRCT-ND - Cut Tape (CT) 150-1N4745AUR/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4745AUR/TR |
Description | DIODE ZENER 16V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4745AUR/TR Models |
Category | Impedance (Max) (Zzt) 16 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 12.2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4745AUR | Microchip Technology | 0 | 1N4745AUR-ND | $29.24710 | Parametric Equivalent |
| CDLL4745AE3 | Microchip Technology | 0 | 150-CDLL4745AE3-ND | $33.17220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.71000 | $27.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | $30.51324 | $8,299.60 |



