1N4743P/TR8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $7.16000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.25635
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $13.41826
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.49000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.39669
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $16.29946
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $16.29947
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.23206
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.23205
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $5.84474
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $13.17128
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.58562
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.58560
Datasheet

Similar


onsemi
In Stock: 10,367
Unit Price: $1.40000
Datasheet
2EZ19D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4743P/TR8

DigiKey Part Number
1N4743P/TR8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4743P/TR8
Description
DIODE ZENER 13V 1W DO204AL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1 W ±10% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$13.17125$19,756.88
Manufacturers Standard Package