
1N6139US/TR | |
---|---|
DigiKey Part Number | 150-1N6139US/TR-ND - Tape & Reel (TR) 150-1N6139US/TRCT-ND - Cut Tape (CT) 150-1N6139US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6139US/TR |
Description | TVS DIODE 5.7VWM 11.2VC SQMELF |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.7V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 133.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, C | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.39000 | $102.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $87.03740 | $8,703.74 |