
1N4733AP/TR8 | |
---|---|
DigiKey Part Number | 150-1N4733AP/TR8TR-ND - Tape & Reel (TR) 150-1N4733AP/TR8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4733AP/TR8 |
Description | DIODE ZENER 5.1V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.74000 | $22.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $19.37801 | $29,067.01 |