DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4622UR/TR

DigiKey Part Number
150-1N4622UR/TR-ND - Tape & Reel (TR)
150-1N4622UR/TRCT-ND - Cut Tape (CT)
150-1N4622UR/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4622UR/TR
Description
DIODE ZENER 3.9V 500MW DO213AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
1650 Ohms
Current - Reverse Leakage @ Vr
2.5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.90000$28.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
286$24.55087$7,021.55
Manufacturers Standard Package