1N4622/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $22.15694
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 354
Unit Price: $20.22000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $23.67622
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $115.84920
Datasheet
Zener Diode 3.9 V 500 mW ±5% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4622/TR

DigiKey Part Number
150-1N4622/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4622/TR
Description
DIODE ZENER 3.9V 500MW DO7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1650 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4622Microchip Technology0150-1N4622-ND$22.15694Parametric Equivalent
1N4622-1Microchip Technology3541N4622-1-ND$20.22000Parametric Equivalent
1N4622-1/TRMicrochip Technology0150-1N4622-1/TR-ND$23.67622Parametric Equivalent
JANHCA1N4622Microchip Technology0150-JANHCA1N4622-ND$115.84920Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
336$23.67622$7,955.21
Manufacturers Standard Package