
1N458A | |
|---|---|
DigiKey Part Number | 1N458AMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N458A |
Description | DIODE STD 150V 150MA DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 150mA Through Hole DO-204AH (DO-35) |
EDA/CAD Models | 1N458A Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AH (DO-35) |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 100 | $14.71650 | $1,471.65 |

