1N4570/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $47.70589
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $47.70589
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $89.58200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $89.58200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $210.03820
Datasheet
DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4570/TR

DigiKey Part Number
150-1N4570/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4570/TR
Description
DIODE ZENER 6.4V 500MW DO7
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$26.93208$6,733.02
Manufacturers Standard Package