1N4567AE3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $40.31631
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $24.14032
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $25.53621
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $40.31639
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $31.20181
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $32.59768
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $32.59768
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $29.06732
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.29860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.29860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $44.83207
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $45.65318
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $47.04902
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $480.50850
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4567AE3/TR

DigiKey Part Number
150-1N4567AE3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4567AE3/TR
Description
DIODE ZENER 6.4V 500MW DO204AH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
222$30.29860$6,726.29
Manufacturers Standard Package