
1N4494US/TR | |
---|---|
DigiKey Part Number | 150-1N4494US/TR-ND - Tape & Reel (TR) 150-1N4494US/TRCT-ND - Cut Tape (CT) 150-1N4494US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4494US/TR |
Description | DIODE ZENER 160V 1.5W D5A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 1.5 W ±5% Surface Mount D-5A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 1000 Ohms | |
Current - Reverse Leakage @ Vr | 250 nA @ 128 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D-5A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.09000 | $134.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $113.88660 | $11,388.66 |