D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4488US/TR

DigiKey Part Number
150-1N4488US/TR-ND - Tape & Reel (TR)
150-1N4488US/TRCT-ND - Cut Tape (CT)
150-1N4488US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4488US/TR
Description
DIODE ZENER 91V 1.5W D5A
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 1.5 W ±5% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
250 nA @ 72.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$96.40000$96.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$81.86370$8,186.37
Manufacturers Standard Package