1N4483 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $126.11780

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $157.77140

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,054.32520
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,589.22260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,986.57100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $53.76864
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $293.83640
Datasheet
Zener Diode 56 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4483

DigiKey Part Number
1N4483MS-ND
Manufacturer
Manufacturer Product Number
1N4483
Description
DIODE ZENER 56V 1.5W DO204AL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
250 nA @ 44.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$68.32070$6,832.07