1N4465DUS/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $205.78410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $239.41010
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2,281.87740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $354.34910
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $275.09300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $276.16180
Datasheet
Zener Diode 10 V 1.5 W ±1% Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4465DUS/TR

DigiKey Part Number
150-1N4465DUS/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4465DUS/TR
Description
DIODE ZENER 10V 1.5W D5A
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1.5 W ±1% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
1.5 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
300 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$207.10040$20,710.04
Manufacturers Standard Package