DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4370AUR-1/TR

DigiKey Part Number
150-1N4370AUR-1/TR-ND - Tape & Reel (TR)
150-1N4370AUR-1/TRCT-ND - Cut Tape (CT)
150-1N4370AUR-1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4370AUR-1/TR
Description
DIODE ZENER 2.4V 400MW DO213AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 400 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.20000$37.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
159$31.61233$5,026.36
Manufacturers Standard Package