
1N4370ADO41 | |
---|---|
DigiKey Part Number | 1N4370ADO41-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N4370ADO41 |
Description | DIODE ZENER 2.4V 400MW DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 400 mW ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,348 | $17.89998 | $77,829.11 |