1N4148-1/TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 5
Unit Price: $6.08000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 75
Unit Price: $13.89000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 14,650
Unit Price: $5.10000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 12,388
Unit Price: $6.58000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 769
Unit Price: $8.47000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $10.36000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $12.66111
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet
Diode 75 V 200mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148-1/TR

DigiKey Part Number
150-1N4148-1/TR-ND - Tape & Reel (TR)
150-1N4148-1/TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4148-1/TR
Description
DIODE STANDARD 75V 200MA DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
1N4148-1/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.14000$8.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
981$6.98828$6,855.50
Manufacturers Standard Package