1N4121UR/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $174.68390
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $217.98500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $68.90180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $206.54090
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $257.99170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $81.33219
Datasheet
DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4121UR/TR

DigiKey Part Number
150-1N4121UR/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4121UR/TR
Description
DIODE ZENER 33V 500MW DO213AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 25.08 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
249$28.15378$7,010.29
Manufacturers Standard Package