1N4105-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $20.63766
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $285.12820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $286.39440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $570.12980
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $571.52260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $855.13140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $856.39740
Datasheet
Zener Diode 11 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4105-1/TR

DigiKey Part Number
150-1N4105-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4105-1/TR
Description
DIODE ZENER 11V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
200 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 8.5 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4105-1Microchip Technology01N4105-1-ND$20.63766Parametric Equivalent
JANS1N4105-1Microchip Technology0JANS1N4105-1-ND$285.12820Parametric Equivalent
JANS1N4105-1/TRMicrochip Technology0150-JANS1N4105-1/TR-ND$286.39440Parametric Equivalent
JANS1N4105C-1Microchip Technology0JANS1N4105C-1-ND$570.12980Parametric Equivalent
JANS1N4105C-1/TRMicrochip Technology0150-JANS1N4105C-1/TR-ND$571.52260Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
358$22.28349$7,977.49
Manufacturers Standard Package