U4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4930U4

DigiKey Part Number
150-2N4930U4-ND
Manufacturer
Manufacturer Product Number
2N4930U4
Description
TRANS PNP 200V 0.2A U4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 200 V 200 mA 1 W Surface Mount U4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
200 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 3mA, 30mA
Current - Collector Cutoff (Max)
250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 30mA, 10V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
U4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$588.58800$58,858.80