
JANS1N5283UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N5283UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N5283UR-1/TR |
Description | DIODE CUR REG 100V 242UA 500MW |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 242µA 500mW DO-213AB, MELF (Glass) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 242µA | |
Voltage - Limiting (Max) | 1V | |
Power - Max | 500mW | |
Applications | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/463 | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF (Glass) | |
Supplier Device Package | DO-213AB (MELF, LL41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $999.90380 | $49,995.19 |

