1N3612/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $42.06549
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $42.55947
Datasheet
JANxxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3612/TR

DigiKey Part Number
150-1N3612/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N3612/TR
Description
DIODE STANDARD 400V 1A AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
145$46.59310$6,756.00
Manufacturers Standard Package