Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N3595A-1 | |
|---|---|
DigiKey Part Number | 150-1N3595A-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N3595A-1 |
Description | DIODE STD 125V 150MA DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 150mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 3 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 2 nA @ 125 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 125 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3595A-1 | Microchip Technology | 0 | 1086-16787-ND | $19.37141 | Parametric Equivalent |
| JAN1N3595A-1/TR | Microchip Technology | 0 | 150-JAN1N3595A-1/TR-ND | $20.63752 | Parametric Equivalent |
| JAN1N3595AUS | Microchip Technology | 0 | 1086-16793-ND | $81.66420 | Parametric Equivalent |
| JANTX1N3595-1 | Microchip Technology | 507 | 1086-15174-ND | $27.30000 | Parametric Equivalent |
| JANTX1N3595-1/TR | Microchip Technology | 0 | 150-JANTX1N3595-1/TR-ND | $31.39953 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | $26.08184 | $7,954.96 |




