1N3325B is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $59.16710
Datasheet
SBR60100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3325B

DigiKey Part Number
1N3325B-ND
Manufacturer
Manufacturer Product Number
1N3325B
Description
DIODE ZENER 33V 50W DO5
Customer Reference
Detailed Description
Zener Diode 33 V 50 W ±5% Chassis, Stud Mount DO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
50 W
Impedance (Max) (Zzt)
3.2 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 25.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Chassis, Stud Mount
Package / Case
Supplier Device Package
DO-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$351.43080$35,143.08