1N5938BUR-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3046BUR-1

DigiKey Part Number
1N3046BUR-1-ND
Manufacturer
Manufacturer Product Number
1N3046BUR-1
Description
DIODE ZENER 120V 1.5W DO213AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 120 V 1.5 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
550 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 91.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
169$31.77550$5,370.06