1N3042B-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $59.60584
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $22.36248
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $23.67793
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $25.07558
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $123.48780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $124.63880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $211.29260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $212.36130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $71.69150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $72.76030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $182.10700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $183.17580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $227.65330
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $228.72210
Datasheet
Zener Diode 82 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3042B-1

DigiKey Part Number
1N3042B-1-ND
Manufacturer
Manufacturer Product Number
1N3042B-1
Description
DIODE ZENER 82V 1W DO204AL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 62.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
116$58.37267$6,771.23