1N3029B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $124.47960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $155.35290
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $72.17470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $182.94190
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $196.49010
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $85.72346
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $271.78410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $258.72940
Datasheet
CN645TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3029B-1/TR

DigiKey Part Number
150-1N3029B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N3029B-1/TR
Description
DIODE ZENER 24V 1W DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
113$59.52973$6,726.86
Manufacturers Standard Package