1N3025B-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $59.60584
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $29.35000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $22.36248
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $67.08740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $123.48780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $124.63880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $154.48280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $155.55160
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 7
Unit Price: $66.51000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $62.23680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $156.45600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $157.68840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $195.58950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $196.74130
Datasheet
Zener Diode 16 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3025B-1

DigiKey Part Number
1N3025B-1-ND
Manufacturer
Manufacturer Product Number
1N3025B-1
Description
DIODE ZENER 16V 1W DO204AL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
116$58.37267$6,771.23