1N3019B-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $34.94459
Datasheet

Similar


onsemi
In Stock: 5,976
Unit Price: $2.30000
Datasheet

Similar


onsemi
In Stock: 7,794
Unit Price: $2.30000
Datasheet
Zener Diode 9.1 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3019B-1

DigiKey Part Number
1N3019B-1-ND
Manufacturer
Manufacturer Product Number
1N3019B-1
Description
DIODE ZENER 9.1V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 9.1 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
25 µA @ 6.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
6 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4739AGMicrochip Technology01N4739AG-ND$34.94459Similar
1N4739A-T50Aonsemi5,9761N4739A-T50ACT-ND$2.30000Similar
1N4739ATRonsemi7,7941N4739AFSCT-ND$2.30000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
135$58.37267$7,880.31