cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2878

DigiKey Part Number
150-2N2878-ND
Manufacturer
Manufacturer Product Number
2N2878
Description
TRANS PNP 60V 5A TO-63
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 5 A 30 W Stud Mount TO-63
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
30 W
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Stud Mount
Package / Case
TO-211MB, TO-63-4, Stud
Supplier Device Package
TO-63
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$1,818.74310$181,874.31