
R50460TS | |
---|---|
DigiKey Part Number | 150-R50460TS-ND |
Manufacturer | |
Manufacturer Product Number | R50460TS |
Description | DIODE STD REV 600V 300A DO205AB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 300A Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 300A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AB (DO-9) | |
Operating Temperature - Junction | -65°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1,130.16860 | $113,016.86 |