1N1341C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $322.93950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $273.18080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $314.31870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $314.31870
Datasheet
DO-203AA DO-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N1341C

DigiKey Part Number
1N1341C-ND
Manufacturer
Manufacturer Product Number
1N1341C
Description
DIODE STANDARD 50V 16A DO4
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode 50 V 16A Stud Mount DO-4 (DO-203AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 30 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-4 (DO-203AA)
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$322.93950$32,293.95