15KPA18E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $140.27935
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $134.88399
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,360
Unit Price: $22.94000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,168
Unit Price: $13.15000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $107.90719
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $102.51183
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 887
Unit Price: $21.29000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,357
Unit Price: $6.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 266
Unit Price: $5.84000
Datasheet
Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA18E3/TR13

DigiKey Part Number
15KPA18E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA18E3/TR13
Description
TVS DIODE 18VWM P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
18.95V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$93.72541$74,980.33
Manufacturers Standard Package