15KPA17CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 67
Unit Price: $50.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $140.45850
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $135.05625
Datasheet

Similar


YAGEO
In Stock: 590
Unit Price: $68.16000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $29.53755
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $5.96490
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $10.49384
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $108.04500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $102.64275
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $8.20252
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $9.95969
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $12.90120
Datasheet
30KPA96CE3/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA17CE3/TR13

DigiKey Part Number
15KPA17CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA17CE3/TR13
Description
TVS DIODE 17VWM P600
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
17.9V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$93.84511$75,076.09
Manufacturers Standard Package