MCC-WF44ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC-WF44ST

DigiKey Part Number
2805-MCC-WF44ST-ND
Manufacturer
Manufacturer Product Number
MCC-WF44ST
Description
50 WIPES IN ZIPLOCK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cleaner LC Connectors 4.00" L x 4.00" W (101.6mm x 101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MicroCare Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Cleaner
Specifications
LC Connectors
Size / Dimension
4.00" L x 4.00" W (101.6mm x 101.6mm)
For Use With/Related Products
Fiber Optic Connectors
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$77.96000$77.96
10$67.81500$678.15
25$64.80560$1,620.14
50$62.81500$3,140.75
100$61.03620$6,103.62
250$58.95628$14,739.07
500$57.56012$28,780.06
1,000$56.29601$56,296.01
Manufacturers Standard Package