
MCC-W66CP | |
---|---|
DigiKey Part Number | 2805-MCC-W66CP-ND |
Manufacturer | |
Manufacturer Product Number | MCC-W66CP |
Description | WIPES DRY MULT SURF 6X6" 300 PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wipes, Dry Multiple Surfaces 1 (300 ea 6" L x 6" W) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Multiple Surfaces | |
Specifications | Lint Free, Nonabrasive | |
Quantity | 1 (300 ea 6" L x 6" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $560.93000 | $560.93 |
10 | $513.05900 | $5,130.59 |
25 | $498.09520 | $12,452.38 |
50 | $487.97980 | $24,398.99 |
100 | $478.76980 | $47,876.98 |