
MMF404554 | |
---|---|
DigiKey Part Number | 1033-MMF404554-ND |
Manufacturer | |
Manufacturer Product Number | MMF404554 |
Description | STRAIN GAUGE 350 OHM TEE 1=5PC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Strain Gauge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | - | |
Strain Range | - | |
Resistance | 350 Ohms | |
Resistance Tolerance | - | |
Length - Active | - | |
Length - Overall Pattern | - | |
Length - Overall | - | |
Width - Active | - | |
Width - Overall Pattern | - | |
Width - Overall | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,398.29000 | $1,398.29 |