cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMF006485

DigiKey Part Number
MMF006485-ND
Manufacturer
Manufacturer Product Number
MMF006485
Description
HOOK-UP SOLID 36AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 AWG Hook-Up Wire Solid 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.005" (0.13mm)
Jacket (Insulation) Thickness
-
Length
500.0' (152.4m)
Voltage
-
Operating Temperature
-
Jacket Color
-
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$1.22508$612.54