
CEA-13-125UR-120 | |
|---|---|
DigiKey Part Number | 1033-CEA-13-125UR-120-ND |
Manufacturer | |
Manufacturer Product Number | CEA-13-125UR-120 |
Description | CEA-13-125UR-120 STRAIN GAGES (5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rectangular Rosette Strain Gauge ±5% 0.125" (3.18mm) per section 0.060" (1.52mm) per section |
Category | Resistance Tolerance ±0.4% |
Manufacturer Micro-Measurements (Division of Vishay Precision Group) | Length - Active 0.125" (3.18mm) per section |
Series | Length - Overall Pattern 0.300" (7.62mm) |
Packaging Bulk | Length - Overall 0.42" (10.7mm) |
Part Status Active | Width - Active 0.060" (1.52mm) per section |
Pattern Type Rectangular Rosette | Width - Overall Pattern 0.560" (14.22mm) |
Strain Range ±5% | Width - Overall 0.62" (15.7mm) |
Resistance 120 Ohms | Operating Temperature -100 ~ 350°F (-75 ~ 175°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,760.55000 | $1,760.55 |

