
C2A-13-125LW-350 | |
|---|---|
DigiKey Part Number | 1033-C2A-13-125LW-350-ND |
Manufacturer | |
Manufacturer Product Number | C2A-13-125LW-350 |
Description | C2A-13-125LW-350 STRAIN GAGES (1 |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±3% 0.125" (3.18mm) 0.070" (1.78mm) |
Category | Resistance Tolerance ±0.6% |
Manufacturer Micro-Measurements (Division of Vishay Precision Group) | Length - Active 0.125" (3.18mm) |
Series | Length - Overall Pattern 0.238" (6.05mm) |
Packaging Bulk | Length - Overall 0.31" (8.0mm) |
Part Status Obsolete | Width - Active 0.070" (1.78mm) |
Pattern Type Linear | Width - Overall Pattern 0.080" (2.03mm) |
Strain Range ±3% | Width - Overall 0.14" (3.6mm) |
Resistance 350 Ohms | Operating Temperature -60 ~ 180°F (-50 ~ 80°C) |







