


RV-3032-C7-32.768KHZ-2.5PPM-TA-QC | |
---|---|
DigiKey Part Number | 2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QCCT-ND - Cut Tape (CT) 2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-3032-C7-32.768KHZ-2.5PPM-TA-QC |
Description | IC RTC TEMPERAT CLK/CAL I2C 8SON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 16B, 32B I2C, 2-Wire Serial 8-WCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-3032-C7-32.768KHZ-2.5PPM-TA-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Battery Switch, Clock Output Hz-MHz, Event Input, Temperature Alarm, Timer, Trickle Charge with Charge Pump | |
Memory Size | 16B, 32B | |
Time Format | HH:MM:SS:100th (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 210nA @ 3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WCDFN | |
Supplier Device Package | 8-SON (3.2x1.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.26000 | $26.26 |
10 | $19.60900 | $196.09 |
25 | $17.94920 | $448.73 |
100 | $16.12730 | $1,612.73 |
250 | $15.25884 | $3,814.71 |
500 | $14.73528 | $7,367.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.30425 | $14,304.25 |
2,000 | $13.94962 | $27,899.24 |
3,000 | $13.77200 | $41,316.00 |
5,000 | $13.57518 | $67,875.90 |