


RV-3032-C7-32.768KHZ-2.5PPM-TA-QA | |
---|---|
DigiKey Part Number | 2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QATR-ND - Tape & Reel (TR) 2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QACT-ND - Cut Tape (CT) 2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-3032-C7-32.768KHZ-2.5PPM-TA-QA |
Description | IC RTC TEMPERAT CLK/CAL I2C 8SON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 16B, 32B I2C, 2-Wire Serial 8-WCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-3032-C7-32.768KHZ-2.5PPM-TA-QA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Battery Switch, Clock Output Hz-MHz, Event Input, Temperature Alarm, Timer, Trickle Charge with Charge Pump | |
Memory Size | 16B, 32B | |
Time Format | HH:MM:SS:100th (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 210nA @ 3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 8-WCDFN | |
Supplier Device Package | 8-SON (3.2x1.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.51000 | $27.51 |
10 | $20.58500 | $205.85 |
25 | $18.85920 | $471.48 |
100 | $16.95820 | $1,695.82 |
250 | $16.05252 | $4,013.13 |
500 | $15.50664 | $7,753.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.05717 | $15,057.17 |
2,000 | $14.68735 | $29,374.70 |
3,000 | $14.50219 | $43,506.57 |
5,000 | $14.29703 | $71,485.15 |