
OCXOVT-CV5 20MHZ | |
---|---|
DigiKey Part Number | 2195-OCXOVT-CV520MHZ-ND |
Manufacturer | |
Manufacturer Product Number | OCXOVT-CV5 20MHZ |
Description | XTAL OSC OCXO 20.0000MHZ HCMOS T |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 MHz OCXO HCMOS Oscillator 5V 14-DIP Module, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±250ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 4 Leads | |
Size / Dimension | 0.795" L x 0.496" W (20.20mm x 12.60mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,015.99000 | $1,015.99 |
10 | $883.73000 | $8,837.30 |
25 | $836.15720 | $20,903.93 |
50 | $833.49000 | $41,674.50 |