
OCXOSV-CV5 10MHZ | |
|---|---|
DigiKey Part Number | 2195-OCXOSV-CV510MHZ-ND |
Manufacturer | |
Manufacturer Product Number | OCXOSV-CV5 10MHZ |
Description | XTAL OSC OCXO 10.0000MHZ SNWV TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO Sine Wave Oscillator 5V 14-DIP Module, 4 Leads |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±250ppb |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Through Hole |
Type | Package / Case 14-DIP Module, 4 Leads |
Frequency | Size / Dimension 0.795" L x 0.496" W (20.20mm x 12.60mm) |
Output Sine Wave | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,014.70000 | $1,014.70 |
| 10 | $882.60300 | $8,826.03 |
| 25 | $835.09080 | $20,877.27 |
| 50 | $832.42680 | $41,621.34 |




