
CM8V-T1A-100.000KHZ-9PF-100PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CM8V-T1A-100.000KHZ-9PF-100PPM-TA-QCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM8V-T1A-100.000KHZ-9PF-100PPM-TA-QC |
Description | CRYSTAL 100.0000KHZ 9PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kHz ±100ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM8V-T1A-100.000KHZ-9PF-100PPM-TA-QC Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 100 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±100ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.49135 | $7,491.35 |

