



US2J-TP | |
---|---|
DigiKey Part Number | US2J-TPMSTR-ND - Tape & Reel (TR) US2J-TPMSCT-ND - Cut Tape (CT) US2J-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2J-TP |
Description | DIODE STANDARD 600V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.79800 | $17.98 |
100 | $1.13070 | $113.07 |
500 | $0.83868 | $419.34 |
1,000 | $0.74425 | $744.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.62398 | $1,871.94 |
6,000 | $0.56330 | $3,379.80 |
9,000 | $0.53236 | $4,791.24 |
15,000 | $0.49757 | $7,463.55 |
21,000 | $0.47696 | $10,016.16 |
30,000 | $0.45693 | $13,707.90 |
75,000 | $0.41294 | $30,970.50 |
150,000 | $0.39002 | $58,503.00 |