



SMAJ43CA-TP | |
---|---|
DigiKey Part Number | SMAJ43CA-TPMSTR-ND - Tape & Reel (TR) SMAJ43CA-TPMSCT-ND - Cut Tape (CT) SMAJ43CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43CA-TP |
Description | TVS DIODE 43VWM 69.4VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.80600 | $18.06 |
100 | $0.71440 | $71.44 |
500 | $0.67330 | $336.65 |
1,000 | $0.61583 | $615.83 |
2,000 | $0.60351 | $1,207.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.59546 | $2,977.30 |
10,000 | $0.55523 | $5,552.30 |
15,000 | $0.39847 | $5,977.05 |
25,000 | $0.38242 | $9,560.50 |
125,000 | $0.34717 | $43,396.25 |