SLVU2.8-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 10,827
Unit Price: $6.90000
Datasheet
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

SLVU2.8-TP

DigiKey Part Number
SLVU2.8-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLVU2.8-TP
Description
TVS DIODE 2.8VWM 8VC SOT23
Customer Reference
Detailed Description
8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
SLVU2.8-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
2.8V (Max)
Voltage - Breakdown (Min)
3V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes