



SK3150B-LTP | |
---|---|
DigiKey Part Number | SK3150B-LTPMSTR-ND - Tape & Reel (TR) SK3150B-LTPMSCT-ND - Cut Tape (CT) SK3150B-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK3150B-LTP |
Description | DIODE SCHOTTKY 150V 3A DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.80000 | $28.00 |
100 | $1.78180 | $178.18 |
500 | $1.34168 | $670.84 |
1,000 | $1.19971 | $1,199.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.01890 | $3,056.70 |
6,000 | $0.92779 | $5,566.74 |
9,000 | $0.88135 | $7,932.15 |
15,000 | $0.82915 | $12,437.25 |
21,000 | $0.79823 | $16,762.83 |
30,000 | $0.76818 | $23,045.40 |
75,000 | $0.71846 | $53,884.50 |