



SI2303-TP | |
---|---|
DigiKey Part Number | SI2303-TPMSTR-ND - Tape & Reel (TR) SI2303-TPMSCT-ND - Cut Tape (CT) SI2303-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2303-TP |
Description | MOSFET P-CH 30V 3A SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) 250mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 226 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.12700 | $21.27 |
100 | $1.34410 | $134.41 |
500 | $1.00272 | $501.36 |
1,000 | $0.87940 | $879.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73283 | $2,198.49 |
6,000 | $0.68090 | $4,085.40 |
9,000 | $0.59489 | $5,354.01 |
15,000 | $0.58005 | $8,700.75 |
21,000 | $0.55665 | $11,689.65 |
30,000 | $0.50531 | $15,159.30 |
150,000 | $0.49266 | $73,899.00 |