


SI2129DW-TP | |
---|---|
DigiKey Part Number | 353-SI2129DW-TPTR-ND - Tape & Reel (TR) 353-SI2129DW-TPCT-ND - Cut Tape (CT) 353-SI2129DW-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2129DW-TP |
Description | MOSFET 2P-CH 20V 1A SOT363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1A 243mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1A | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 327pF @ 10V | |
Power - Max | 243mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.86900 | $18.69 |
100 | $1.17470 | $117.47 |
500 | $0.87276 | $436.38 |
1,000 | $0.77488 | $774.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.65033 | $1,950.99 |
6,000 | $0.58749 | $3,524.94 |
9,000 | $0.55544 | $4,998.96 |
15,000 | $0.51941 | $7,791.15 |
21,000 | $0.49806 | $10,459.26 |
30,000 | $0.47732 | $14,319.60 |
75,000 | $0.43177 | $32,382.75 |
150,000 | $0.41057 | $61,585.50 |